| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/30006BCB | NXP Semiconductors | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | 74LS12F vs JM38510/30006BCB |
| M38510/30006BCX | QP Semiconductor | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | 74LS12F vs M38510/30006BCX |
| 74LS12F | Philips Semiconductors | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | 74LS12F vs 74LS12F |
| 74LS12A | Signetics | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | 74LS12F vs 74LS12A |
| B74LS12 | Baneasa SA | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | 74LS12F vs B74LS12 |
| SN74LS12N | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | 74LS12F vs SN74LS12N |
| SN74LS12N-00 | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | 74LS12F vs SN74LS12N-00 |
| SN74LS12JS | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | 74LS12F vs SN74LS12JS |
| M38510/30006BCX | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | 74LS12F vs M38510/30006BCX |
| SN54LS12JD | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | 74LS12F vs SN54LS12JD |
Part Details for 74LS12F by Signetics
Results Overview of 74LS12F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS12F Information
74LS12F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74LS12F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS12F Part Data Attributes
|
|
74LS12F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS12F
Signetics
NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 3.3 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74LS12F
This table gives cross-reference parts and alternative options found for 74LS12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.