Part Details for 74LS245N by Signetics
Overview of 74LS245N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74LS245N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS TRANSCEIVER, LS SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, PDIP20 | 213 |
|
$3.3378 / $5.4126 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, LS SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, PDIP20 | 103 |
|
$5.4076 / $8.7690 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 67 |
|
Buy Now |
Part Details for 74LS245N
74LS245N CAD Models
74LS245N Part Data Attributes:
|
74LS245N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS245N
Signetics
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS245N
This table gives cross-reference parts and alternative options found for 74LS245N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS245N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS245N3 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | 74LS245N vs SN74LS245N3 |
SN54LS245J | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | NXP Semiconductors | 74LS245N vs SN54LS245J |
54LS245/BRA | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | YAGEO Corporation | 74LS245N vs 54LS245/BRA |
SN74LS245J | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | 74LS245N vs SN74LS245J |
5962-8002101VRA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 74LS245N vs 5962-8002101VRA |
JM38510/32803BRA | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | 74LS245N vs JM38510/32803BRA |
SN54LS245J | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | 74LS245N vs SN54LS245J |
SN74LS245JDS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 74LS245N vs SN74LS245JDS |
DM54LS245J/883 | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 74LS245N vs DM54LS245J/883 |
74LS245PC | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 74LS245N vs 74LS245PC |