| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS33NDS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33A vs SN74LS33NDS |
| SN74LS33N-10 | Texas Instruments | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33A vs SN74LS33N-10 |
| 8512601CX | Lansdale Semiconductor Inc | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33A vs 8512601CX |
| DM54LS33J | National Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33A vs DM54LS33J |
| SN74LS33JDS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33A vs SN74LS33JDS |
| 74LS33F | Philips Semiconductors | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33A vs 74LS33F |
| SN74LS33JS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33A vs SN74LS33JS |
| SN74LS33NS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33A vs SN74LS33NS |
| SN54LS33J-00 | Texas Instruments | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33A vs SN54LS33J-00 |
| 74LS33N | Texas Instruments | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33A vs 74LS33N |
Part Details for 74LS33A by Signetics
Results Overview of 74LS33A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS33A Information
74LS33A by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74LS33A by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS33A Part Data Attributes
|
|
74LS33A
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS33A
Signetics
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.05 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 13.8 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.07 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74LS33A
This table gives cross-reference parts and alternative options found for 74LS33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.