| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS40J | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS40J vs SN74LS40J |
| M38510/30201BCX | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS40J vs M38510/30201BCX |
| M38510/30201BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS40J vs M38510/30201BCA |
| T74LS40B1 | STMicroelectronics | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | 74LS40J vs T74LS40B1 |
| SN74LS40N3 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | 74LS40J vs SN74LS40N3 |
| JM38510/30201BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS40J vs JM38510/30201BCA |
| SN54LS40J-00 | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS40J vs SN54LS40J-00 |
| B74LS40 | Baneasa SA | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | 74LS40J vs B74LS40 |
| M38510/30201SCX | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS40J vs M38510/30201SCX |
| M38510/30201SCA | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS40J vs M38510/30201SCA |
Part Details for 74LS40J by Texas Instruments
Results Overview of 74LS40J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS40J Information
74LS40J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LS40J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 7091 |
|
RFQ |
US Tariff Estimator: 74LS40J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS40J Part Data Attributes
|
|
74LS40J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS40J
Texas Instruments
NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 24ma @ Vol = 0.5v; Ioh = 1.2ma @ Voh = 2.7v | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.048 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 6 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74LS40J
This table gives cross-reference parts and alternative options found for 74LS40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.