| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS78ANDS | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | 74LS78F vs SN74LS78ANDS |
| 74LS78A | Signetics | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | 74LS78F vs 74LS78A |
| HD74LS78AP | Renesas Electronics Corporation | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | 74LS78F vs HD74LS78AP |
| SN74LS78AND | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | 74LS78F vs SN74LS78AND |
| SNJ54LS78AJ-00 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | 74LS78F vs SNJ54LS78AJ-00 |
| SN74LS78AN-10 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | 74LS78F vs SN74LS78AN-10 |
| N74LS78A | NXP Semiconductors | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | 74LS78F vs N74LS78A |
| 74LS78F | NXP Semiconductors | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | 74LS78F vs 74LS78F |
| 74LS78A | NXP Semiconductors | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | 74LS78F vs 74LS78A |
| SN74LS78ANS | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | 74LS78F vs SN74LS78ANS |
Part Details for 74LS78F by Signetics
Results Overview of 74LS78F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS78F Information
74LS78F by Signetics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74LS78F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS78F Part Data Attributes
|
|
74LS78F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS78F
Signetics
J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Individual Set Inputs | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Number of Bits | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 8 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for 74LS78F
This table gives cross-reference parts and alternative options found for 74LS78F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS78F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.