Part Details for 74LS86F by Philips Semiconductors
Overview of 74LS86F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LS86F
74LS86F CAD Models
74LS86F Part Data Attributes
|
74LS86F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS86F
Philips Semiconductors
LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS86F
This table gives cross-reference parts and alternative options found for 74LS86F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS86F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS86 | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74LS86F vs GD74LS86 |
SN54LS86JD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74LS86F vs SN54LS86JD |
SN54LS86JD | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74LS86F vs SN54LS86JD |
74LS86A | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Philips Semiconductors | 74LS86F vs 74LS86A |
GD54LS86J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74LS86F vs GD54LS86J |
SN74LS86JD | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74LS86F vs SN74LS86JD |
S54LS86F | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | 74LS86F vs S54LS86F |
SN74LS86J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74LS86F vs SN74LS86J |
SN74LS86AJ | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | 74LS86F vs SN74LS86AJ |
SN74LS86N-10 | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | 74LS86F vs SN74LS86N-10 |