Part Details for SN54LS136J by Motorola Mobility LLC
Overview of SN54LS136J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS136J
SN54LS136J CAD Models
SN54LS136J Part Data Attributes
|
SN54LS136J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS136J
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS136J
This table gives cross-reference parts and alternative options found for SN54LS136J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS136J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS86P-E | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | SN54LS136J vs HD74LS86P-E |
SN74LS136ND | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS136J vs SN74LS136ND |
SN74LS136N-10 | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | Texas Instruments | SN54LS136J vs SN74LS136N-10 |
SN54LS136J-00 | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | SN54LS136J vs SN54LS136J-00 |
SN74LS136JD | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS136J vs SN74LS136JD |
SNJ54LS136J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SN54LS136J vs SNJ54LS136J |
SN54LS136J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS136J vs SN54LS136J |
SN74LS136JDS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS136J vs SN74LS136JDS |
HD74LS136P | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | SN54LS136J vs HD74LS136P |
5962-9231901MCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SN54LS136J vs 5962-9231901MCA |