-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV04 - Hex inverter@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV04PW,112
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74LV04PW,112) RoHS: Compliant Min Qty: 2914 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4376 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 | 0 |
|
$0.2350 | Buy Now |
|
Rochester Electronics | 74LV04PW - Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9024 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
74LV04PW.112
|
TME | IC: digital, NOT, Ch: 6, TTL, SMD, TSSOP14, 1÷5.5VDC, -40÷125°C, tube Min Qty: 3 | 125 |
|
$0.1450 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV04PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV04PW,112
Nexperia
74LV04 - Hex inverter@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LV04PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV04PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV04PW,112 | 74LV04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | 74LV04PW,112 vs 74LV04PW,112 |
74LV04PW,118 | 74LV04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | 74LV04PW,112 vs 74LV04PW,118 |
74LV04PW | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV04PW,112 vs 74LV04PW |
74LV04PWDH | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | 74LV04PW,112 vs 74LV04PWDH |
74LV04PW-T | Inverter | Nexperia | 74LV04PW,112 vs 74LV04PW-T |
74LV04PW-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV04PW,112 vs 74LV04PW-T |
N74LV04PWDH | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LV04PW,112 vs N74LV04PWDH |
74LV04PW,118 | 74LV04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | 74LV04PW,112 vs 74LV04PW,118 |
N74LV04PW-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LV04PW,112 vs N74LV04PW-T |
74LV04PW | Inverter | Nexperia | 74LV04PW,112 vs 74LV04PW |