Part Details for 74LV04PW by Nexperia
Overview of 74LV04PW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74LV04PW
74LV04PW CAD Models
74LV04PW Part Data Attributes
|
74LV04PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV04PW
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-08-01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV04PW
This table gives cross-reference parts and alternative options found for 74LV04PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV04PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV04PW,112 | 74LV04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | 74LV04PW vs 74LV04PW,112 |
74LV04PW,118 | 74LV04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | 74LV04PW vs 74LV04PW,118 |
74LV04PW | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV04PW vs 74LV04PW |
74LV04PWDH | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | 74LV04PW vs 74LV04PWDH |
74LV04PW-T | Inverter | Nexperia | 74LV04PW vs 74LV04PW-T |
74LV04PW-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV04PW vs 74LV04PW-T |
N74LV04PWDH | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LV04PW vs N74LV04PWDH |
74LV04PW,118 | 74LV04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | 74LV04PW vs 74LV04PW,118 |
74LV04PW,112 | 74LV04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | 74LV04PW vs 74LV04PW,112 |
N74LV04PW-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LV04PW vs N74LV04PW-T |