N74LV04PW-T
NXP Semiconductors
Description: IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate

Overview of N74LV04PW-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for N74LV04PW-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74LV04PW-T by NXP Semiconductors

N74LV04PW-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. N74LV04PW-T
    NXP Semiconductors
    IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate
    VS

Alternate Parts for N74LV04PW-T

This table gives cross-reference parts and alternative options found for N74LV04PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LV04PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV04PW,112 74LV04 - Hex inverter TSSOP 14-Pin NXP Semiconductors N74LV04PW-T vs 74LV04PW,112
74LV04PW,118 74LV04 - Hex inverter TSSOP 14-Pin NXP Semiconductors N74LV04PW-T vs 74LV04PW,118
74LV04PW IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors N74LV04PW-T vs 74LV04PW
74LV04PWDH IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate NXP Semiconductors N74LV04PW-T vs 74LV04PWDH
74LV04PW-T Inverter Nexperia N74LV04PW-T vs 74LV04PW-T
74LV04PW-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors N74LV04PW-T vs 74LV04PW-T
N74LV04PWDH IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors N74LV04PW-T vs N74LV04PWDH
74LV04PW,118 74LV04 - Hex inverter@en-us TSSOP 14-Pin Nexperia N74LV04PW-T vs 74LV04PW,118
74LV04PW,112 74LV04 - Hex inverter@en-us TSSOP 14-Pin Nexperia N74LV04PW-T vs 74LV04PW,112
74LV04PW Inverter Nexperia N74LV04PW-T vs 74LV04PW
Part Number Description Manufacturer Compare
SN74LV04DB LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments N74LV04PW-T vs SN74LV04DB
74LV04DB,112 74LV04 - Hex inverter@en-us SSOP1 14-Pin Nexperia N74LV04PW-T vs 74LV04DB,112
74LV04PW Inverter Nexperia N74LV04PW-T vs 74LV04PW
SN74LV04ADB LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments N74LV04PW-T vs SN74LV04ADB
74LV04PW,118 74LV04 - Hex inverter@en-us TSSOP 14-Pin Nexperia N74LV04PW-T vs 74LV04PW,118
74LV04PW,112 74LV04 - Hex inverter@en-us TSSOP 14-Pin Nexperia N74LV04PW-T vs 74LV04PW,112
74LV04PW-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors N74LV04PW-T vs 74LV04PW-T
SN74LV04ADBR 6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125 Texas Instruments N74LV04PW-T vs SN74LV04ADBR
74LV04PW-T Inverter Nexperia N74LV04PW-T vs 74LV04PW-T
74LV04PW,112 74LV04 - Hex inverter TSSOP 14-Pin NXP Semiconductors N74LV04PW-T vs 74LV04PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LV04PW-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LV04PW-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74LV04PW-T would you like to use for your alert(s)?
  • Please alert me when N74LV04PW-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74LV04PW-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LV04PW-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74LV04PW-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LV04PW-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LV04PW-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: