-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV4051DB,118
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SSOP T/R - Tape and Reel (Alt: 74LV4051DB,118) RoHS: Compliant Min Qty: 1046 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8000 Partner Stock |
|
$0.3013 / $0.3587 | Buy Now |
|
Future Electronics | Multiplexer Switch ICs 8-CHANNEL MUX/DEMUX RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks | 0 |
|
$0.7050 | Buy Now |
|
Rochester Electronics | 74LV4051 - 8-channel analog multiplexer/demultiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.2964 / $0.3487 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 12160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4051DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4051DB,118
Nexperia
74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 107 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LV4051DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4051ADBRE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74LV4051DB,118 vs SN74LV4051ADBRE4 |
74LV4051DB,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | 74LV4051DB,118 vs 74LV4051DB,112 |
SN74LV4051ADBR | 5V 8:1 one-channel general-purpose analog multiplexer 16-SSOP -40 to 85 | Texas Instruments | 74LV4051DB,118 vs SN74LV4051ADBR |
74LV4051DB | Single-Ended Multiplexer | Nexperia | 74LV4051DB,118 vs 74LV4051DB |
SN74LV4051ADBRG4 | 8-Channel Analog Multiplexer/Demultiplexer 16-SSOP -40 to 85 | Texas Instruments | 74LV4051DB,118 vs SN74LV4051ADBRG4 |
935190980118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051DB,118 vs 935190980118 |
935190980118 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | 74LV4051DB,118 vs 935190980118 |