Part Details for 74LV4051DB by Nexperia
Overview of 74LV4051DB by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74LV4051DB
74LV4051DB CAD Models
74LV4051DB Part Data Attributes:
|
74LV4051DB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4051DB
Nexperia
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 107 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LV4051DB
This table gives cross-reference parts and alternative options found for 74LV4051DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935190980112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051DB vs 935190980112 |
SN74LV4051ADBRE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74LV4051DB vs SN74LV4051ADBRE4 |
SN74LV4051ADB | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | 74LV4051DB vs SN74LV4051ADB |
935190980118 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | 74LV4051DB vs 935190980118 |
935190980118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051DB vs 935190980118 |
SN74LV4051ADBLE | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | 74LV4051DB vs SN74LV4051ADBLE |
74LV4051DB,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | 74LV4051DB vs 74LV4051DB,112 |
SN74LV4051ADBRG4 | 8-Channel Analog Multiplexer/Demultiplexer 16-SSOP -40 to 85 | Texas Instruments | 74LV4051DB vs SN74LV4051ADBRG4 |