Part Details for 74LV4051DB,118 by NXP Semiconductors
Overview of 74LV4051DB,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74LV4051DB,118
74LV4051DB,118 CAD Models
74LV4051DB,118 Part Data Attributes
|
74LV4051DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4051DB,118
NXP Semiconductors
74LV4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 107 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LV4051DB,118
This table gives cross-reference parts and alternative options found for 74LV4051DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4051ADBRE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74LV4051DB,118 vs SN74LV4051ADBRE4 |
74LV4051DB,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | 74LV4051DB,118 vs 74LV4051DB,112 |
SN74LV4051ADBR | 5V 8:1 one-channel general-purpose analog multiplexer 16-SSOP -40 to 85 | Texas Instruments | 74LV4051DB,118 vs SN74LV4051ADBR |
74LV4051DB | Single-Ended Multiplexer | Nexperia | 74LV4051DB,118 vs 74LV4051DB |
SN74LV4051ADBRG4 | 8-Channel Analog Multiplexer/Demultiplexer 16-SSOP -40 to 85 | Texas Instruments | 74LV4051DB,118 vs SN74LV4051ADBRG4 |
935190980118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051DB,118 vs 935190980118 |
935190980118 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | 74LV4051DB,118 vs 935190980118 |