Part Details for 74LV423PW by NXP Semiconductors
Overview of 74LV423PW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV423PW
74LV423PW CAD Models
74LV423PW Part Data Attributes
|
74LV423PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV423PW
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, TSSOP1-16, Prescaler/Multivibrator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 116 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LV423PW
This table gives cross-reference parts and alternative options found for 74LV423PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV423PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC123AFT(BE) | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Toshiba America Electronic Components | 74LV423PW vs 74VHC123AFT(BE) |
TC74VHC123AFT | IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74LV423PW vs TC74VHC123AFT |
SN74LV221APWE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV423PW vs SN74LV221APWE4 |
HD74LV123ATELL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74LV423PW vs HD74LV123ATELL |
HD74LV221ATELL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74LV423PW vs HD74LV221ATELL |
74VHC123AFT(BJ) | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Toshiba America Electronic Components | 74LV423PW vs 74VHC123AFT(BJ) |
935210280118 | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16 | Nexperia | 74LV423PW vs 935210280118 |
SN74LV221APWRG4 | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | 74LV423PW vs SN74LV221APWRG4 |
SN74LV123ATPWRQ1 | Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | 74LV423PW vs SN74LV123ATPWRQ1 |
TC74VHC123AFT(EL,M | IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74LV423PW vs TC74VHC123AFT(EL,M |