Part Details for 74LV595PWDH by NXP Semiconductors
Overview of 74LV595PWDH by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV595PWDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Quest Components | 90 |
|
$1.1660 / $2.1200 | Buy Now |
Part Details for 74LV595PWDH
74LV595PWDH CAD Models
74LV595PWDH Part Data Attributes
|
74LV595PWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV595PWDH
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 77 MHz |
Alternate Parts for 74LV595PWDH
This table gives cross-reference parts and alternative options found for 74LV595PWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV595PWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV595PW,112 | 74LV595 - 8-bit serial-in/serial-out or parallel-out shift register; 3-state@en-us TSSOP 16-Pin | Nexperia | 74LV595PWDH vs 74LV595PW,112 |
SN74LV595APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PWDH vs SN74LV595APWTE4 |
74LV595PW,112 | 74LV595 - 8-bit serial-in/serial-out or parallel-out shift register; 3-state TSSOP 16-Pin | NXP Semiconductors | 74LV595PWDH vs 74LV595PW,112 |
V62/04696-01XE | Enhanced Product 8-Bit Shift Registers With 3-State Output Registers 16-TSSOP -40 to 85 | Texas Instruments | 74LV595PWDH vs V62/04696-01XE |
SN74LV595APWR | Eight-bit shift registers with 3-state output registers 16-TSSOP -40 to 125 | Texas Instruments | 74LV595PWDH vs SN74LV595APWR |
SN74LV595AQPWRQ1 | Automotive 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 125 | Texas Instruments | 74LV595PWDH vs SN74LV595AQPWRQ1 |
SN74LV595AIPWREP | Enhanced Product 8-Bit Shift Registers With 3-State Output Registers 16-TSSOP -40 to 85 | Texas Instruments | 74LV595PWDH vs SN74LV595AIPWREP |
SN74LV595APWG4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PWDH vs SN74LV595APWG4 |
74LV595PW | Serial In Parallel Out | Nexperia | 74LV595PWDH vs 74LV595PW |
SN74LV595APWTG4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PWDH vs SN74LV595APWTG4 |