Part Details for 74LVC1G125GW,118 by NXP Semiconductors
Overview of 74LVC1G125GW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for 74LVC1G125GW,118
74LVC1G125GW,118 CAD Models
74LVC1G125GW,118 Part Data Attributes:
|
74LVC1G125GW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G125GW,118
NXP Semiconductors
74LVC1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G125GW,118
This table gives cross-reference parts and alternative options found for 74LVC1G125GW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G125GW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268720125 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74LVC1G125GW,118 vs 935268720125 |
74LVC1G125GW | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74LVC1G125GW,118 vs 74LVC1G125GW |
74LVC1G125GW,125 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74LVC1G125GW,118 vs 74LVC1G125GW,125 |
74LVC1G125SE-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 74LVC1G125GW,118 vs 74LVC1G125SE-7 |
NC7SZ125P5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G125GW,118 vs NC7SZ125P5X_NL |
74LVC1G125GW/DG,12 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | 74LVC1G125GW,118 vs 74LVC1G125GW/DG,12 |
NL17SZ125DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74LVC1G125GW,118 vs NL17SZ125DFT2G |
NC7SZ125P5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G125GW,118 vs NC7SZ125P5_NL |
74LVC1G125GW,165 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74LVC1G125GW,118 vs 74LVC1G125GW,165 |
935268720118 | Bus Driver | Nexperia | 74LVC1G125GW,118 vs 935268720118 |