Logic
74LVC1G14GW,165
Description: 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin

Overview of 74LVC1G14GW,165 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVC1G14GW,165 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G14GW,165 by Nexperia

74LVC1G14GW,165
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP5,.08
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.004 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
14 ns
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74LVC1G14GW,165
    Nexperia
    74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin
    VS

Alternate Parts for 74LVC1G14GW,165

This table gives cross-reference parts and alternative options found for 74LVC1G14GW,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G14GW,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SZ14P5X_NL Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88, SC-70, 5 PIN Fairchild Semiconductor Corporation 74LVC1G14GW,165 vs NC7SZ14P5X_NL
SN74LVC1G14DCKT Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G14GW,165 vs SN74LVC1G14DCKT
NC7SZ14P5X TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL onsemi 74LVC1G14GW,165 vs NC7SZ14P5X
NL17SZ14DFT2 IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Gate onsemi 74LVC1G14GW,165 vs NL17SZ14DFT2
SN74LVC1G14DCKR Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G14GW,165 vs SN74LVC1G14DCKR
TC7SZ14FU IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74LVC1G14GW,165 vs TC7SZ14FU
NL17SZ14EDFT2G Inverter onsemi 74LVC1G14GW,165 vs NL17SZ14EDFT2G
SN74LVC1G14DCKRG4 Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G14GW,165 vs SN74LVC1G14DCKRG4
NC7SZ14P5_NL Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74LVC1G14GW,165 vs NC7SZ14P5_NL
74LVC1G14GW,125 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin Nexperia 74LVC1G14GW,165 vs 74LVC1G14GW,125
Part Number Description Manufacturer Compare
NL17SZ14DFT2G Single Inverter with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74LVC1G14GW,165 vs NL17SZ14DFT2G
NL17SZ14EDFT2G Inverter onsemi 74LVC1G14GW,165 vs NL17SZ14EDFT2G
NC7SZ14P5_NL Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74LVC1G14GW,165 vs NC7SZ14P5_NL
SN74LVC1G14MDCKREP IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOP-5, Gate Texas Instruments 74LVC1G14GW,165 vs SN74LVC1G14MDCKREP
935268595115 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G14GW,165 vs 935268595115
SN74LVC1G14DCKRG4 Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G14GW,165 vs SN74LVC1G14DCKRG4
SN74LVC1G14DCKT Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G14GW,165 vs SN74LVC1G14DCKT
74LX1G14CTR TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics 74LVC1G14GW,165 vs 74LX1G14CTR
74LVC1G14GW-G IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate NXP Semiconductors 74LVC1G14GW,165 vs 74LVC1G14GW-G
SN74LVC1G14DCKTG4 Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G14GW,165 vs SN74LVC1G14DCKTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G14GW,165 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G14GW,165 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G14GW,165 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G14GW,165 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G14GW,165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G14GW,165 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G14GW,165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G14GW,165.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G14GW,165 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: