Part Details for 74LVC1G32GW,115 by NXP Semiconductors
Overview of 74LVC1G32GW,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74LVC1G32GW,115
74LVC1G32GW,115 CAD Models
74LVC1G32GW,115 Part Data Attributes
|
74LVC1G32GW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G32GW,115
NXP Semiconductors
74LVC1G32 - Single 2-input OR gate TSSOP 5-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G32GW,115
This table gives cross-reference parts and alternative options found for 74LVC1G32GW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G32GW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ32P5X | TinyLogic UHS 2-Input OR Gate, 3000-REEL | onsemi | 74LVC1G32GW,115 vs NC7SZ32P5X |
74LVC1G32GW-G | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LVC1G32GW,115 vs 74LVC1G32GW-G |
NC7SZ32P5 | TinyLogic UHS 2-Input OR Gate, 250-REEL | onsemi | 74LVC1G32GW,115 vs NC7SZ32P5 |
SN74LVC1G32DCKRG4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G32GW,115 vs SN74LVC1G32DCKRG4 |
74LX1G32CTR | TTL/H/L SERIES, 2-INPUT OR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74LVC1G32GW,115 vs 74LX1G32CTR |
74LVC1G32GW,165 | 74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 74LVC1G32GW,115 vs 74LVC1G32GW,165 |
74LVC1G32GW | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LVC1G32GW,115 vs 74LVC1G32GW |
74LVC1G32GW-Q100 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G32GW,115 vs 74LVC1G32GW-Q100 |
935268381118 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NXP Semiconductors | 74LVC1G32GW,115 vs 935268381118 |
74LVC1G32GW,118 | 74LVC1G32 - Single 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G32GW,115 vs 74LVC1G32GW,118 |