Part Details for 74LVC1G98GW by Nexperia
Overview of 74LVC1G98GW by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 74LVC1G98GW
74LVC1G98GW CAD Models
74LVC1G98GW Part Data Attributes
|
74LVC1G98GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G98GW
Nexperia
Logic Circuit, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74LVC1G98GW
This table gives cross-reference parts and alternative options found for 74LVC1G98GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G98GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G58GW | Logic Circuit, CMOS, PDSO6 | Nexperia | 74LVC1G98GW vs 74LVC1G58GW |
NLV7SZ97DFT2G | Flexible Choice Logic (9 Configurable Functions), 3000-REEL, Automotive Qualified | onsemi | 74LVC1G98GW vs NLV7SZ97DFT2G |
74LVC1G58GW,125 | 74LVC1G58 - Low-power configurable multiple function gate@en-us | Nexperia | 74LVC1G98GW vs 74LVC1G58GW,125 |
NLV7SZ58DFT2G | Flexible Choice Logic (9 Configurable Functions), Inverting, 3000-REEL, Automotive Qualified | onsemi | 74LVC1G98GW vs NLV7SZ58DFT2G |
NL7SZ58DFT2G | Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC1G98GW vs NL7SZ58DFT2G |
74LVC1G98GW | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6 | NXP Semiconductors | 74LVC1G98GW vs 74LVC1G98GW |
SN74LVC1G57DCKRE4 | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | 74LVC1G98GW vs SN74LVC1G57DCKRE4 |
NL7SZ57DFT2G | Configurable Multifunction Gate (9 Selectable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC1G98GW vs NL7SZ57DFT2G |