-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G32DCUT | Texas Instruments | Dual 2-Input Positive-OR Gate 8-VSSOP -40 to 125 | |
SN74LVC2G32DCUR | Texas Instruments | Dual 2-Input Positive-OR Gate 8-VSSOP -40 to 125 | |
SN74LVC2G32DCURE4 | Texas Instruments | Dual 2-Input Positive-OR Gate 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1273
|
Newark | Or Gate, 2 I/P, -40 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:-, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V, Output Current:- Rohs Compliant: Yes |Nexperia 74LVC2G32DC,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 978 |
|
$0.2630 / $0.6410 | Buy Now |
DISTI #
1727-7020-1-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32626 In Stock |
|
$0.1834 / $0.3900 | Buy Now |
DISTI #
74LVC2G32DC,125
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G32DC,125) RoHS: Compliant Min Qty: 2559 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 276423 Partner Stock |
|
$0.1221 / $0.1348 | Buy Now |
DISTI #
74LVC2G32DC,125
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G32DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1244 / $0.1480 | Buy Now |
DISTI #
771-LVC2G32DC125
|
Mouser Electronics | Logic Gates 74LVC2G32DC/SOT765/VSSOP8 RoHS: Compliant | 3678 |
|
$0.1830 / $0.4600 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual 2-Input OR Gate Surface Mount - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual 2-Input OR Gate Surface Mount - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now |
|
Rochester Electronics | 74LVC2G32 - Dual 2-input OR gate RoHS: Compliant Status: Active Min Qty: 1 | 5412 |
|
$0.1211 / $0.1425 | Buy Now |
DISTI #
74LVC2G32DC,125
|
Avnet Asia | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP (Alt: 74LVC2G32DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 9000 |
|
$0.2193 / $0.2453 | Buy Now |
DISTI #
74LVC2G32DC,125
|
Avnet Silica | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP (Alt: 74LVC2G32DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G32DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G32DC,125
Nexperia
74LVC2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G32DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G32DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G32DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G32DC,125 vs SN74LVC2G32DCUT |
SN74LVC2G32DCUR | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G32DC,125 vs SN74LVC2G32DCUR |
NC7WZ32K8X | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74LVC2G32DC,125 vs NC7WZ32K8X |
SN74LVC2G32DCURG4 | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G32DC,125 vs SN74LVC2G32DCURG4 |
TC7WZ32FK(TE85L,F) | IC,LOGIC GATE,DUAL 2-INPUT OR,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC | Toshiba America Electronic Components | 74LVC2G32DC,125 vs TC7WZ32FK(TE85L,F) |
NC7WZ32K8X_NL | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74LVC2G32DC,125 vs NC7WZ32K8X_NL |
TC7WZ32FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | 74LVC2G32DC,125 vs TC7WZ32FK |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate SSOP 8-Pin | NXP Semiconductors | 74LVC2G32DC,125 vs 74LVC2G32DC,125 |