Logic
74LVC374APW,112
Description: 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin

Overview of 74LVC374APW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74LVC374APW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVC374APW,112
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC374APW,112) RoHS: Compliant Min Qty: 2221 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 150 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5625 Package Multiple: 75 0
  • 5,625 $0.2350
$0.2350 Buy Now
Rochester Electronics 74LVC374APW - Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10050
  • 1 $0.1642
  • 25 $0.1609
  • 100 $0.1543
  • 500 $0.1478
  • 1,000 $0.1396
$0.1396 / $0.1642 Buy Now

CAD Models for 74LVC374APW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC374APW,112 by Nexperia

74LVC374APW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP2
Package Description
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1996-02-01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVC374APW,112
    Nexperia
    74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin
    VS

Alternate Parts for 74LVC374APW,112

This table gives cross-reference parts and alternative options found for 74LVC374APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC374APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC374APW,118 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVC374APW,112 vs 74LVC374APW,118
74LVC374APW,118 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVC374APW,112 vs 74LVC374APW,118
N74LVC374PW-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs N74LVC374PW-T
74LVC374PWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs 74LVC374PWDH-T
74LVC374PWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs 74LVC374PWDH
74LVC374APW-T Bus Driver Nexperia 74LVC374APW,112 vs 74LVC374APW-T
N74LVC374PW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs N74LVC374PW
74LVC374APWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs 74LVC374APWDH-T
7LVC374APWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs 7LVC374APWDH
N74LVC374PWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs N74LVC374PWDH-T
Part Number Description Manufacturer Compare
74LVC374APW,112 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVC374APW,112 vs 74LVC374APW,112
74LVC374APW-T Bus Driver Nexperia 74LVC374APW,112 vs 74LVC374APW-T
74LVC374APW,118 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVC374APW,112 vs 74LVC374APW,118
N74LVC374PW-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs N74LVC374PW-T
74LVC374APW,118 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVC374APW,112 vs 74LVC374APW,118
TC74VCX374FTG IC ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, VQON-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LVC374APW,112 vs TC74VCX374FTG
N74LVC374PW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs N74LVC374PW
N74LVC374PWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs N74LVC374PWDH-T
74LVC374PW-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs 74LVC374PW-T
74LVC374APWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,112 vs 74LVC374APWDH-T

Related Parts for 74LVC374APW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC374APW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC374APW,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC374APW,112 would you like to use for your alert(s)?
  • Please alert me when 74LVC374APW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC374APW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC374APW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC374APW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC374APW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC374APW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: