Logic
74LVC374APW,118
Description: 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin

Overview of 74LVC374APW,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC374APWR Texas Instruments Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
SN74LVC374APW Texas Instruments Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
SN74LVC374APWT Texas Instruments Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85

Price & Stock for 74LVC374APW,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC1283
Newark D Flip Flop, Octal, 2.7Ns, Tssop-20, Logic Family/Base Number:74Lvc374, Flip-Flop Type:D, Propagation Delay:2.7Ns, Frequency:100Mhz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Nexperia 74LVC374APW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 37AH6248
Newark 74Lvc374Apw/Sot360/Tssop20 Rohs Compliant: Yes |Nexperia 74LVC374APW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0830
$0.0830 Buy Now
DISTI # 1727-4034-1-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6163
In Stock
  • 1 $0.4400
  • 10 $0.2930
  • 25 $0.2576
  • 100 $0.2184
  • 250 $0.1997
  • 500 $0.1884
  • 1,000 $0.1790
  • 2,500 $0.1692
  • 5,000 $0.1633
  • 7,500 $0.1603
  • 12,500 $0.1570
  • 17,500 $0.1551
  • 25,000 $0.1532
  • 62,500 $0.1492
$0.1492 / $0.4400 Buy Now
DISTI # 74LVC374APW,118
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC374APW,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 667 Partner Stock
RFQ
DISTI # 74LVC374APW,118
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC374APW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
  • 7,500 $0.1211
  • 12,500 $0.1178
  • 20,000 $0.1146
  • 37,500 $0.1114
  • 75,000 $0.1081
  • 375,000 $0.1049
  • 750,000 $0.1017
$0.1017 / $0.1211 Buy Now
DISTI # 771-74LVC374APW-T
Mouser Electronics Flip Flops 74LVC374APW/SOT360/TSSOP20 RoHS: Compliant 15198
  • 1 $0.4600
  • 10 $0.2320
  • 100 $0.1880
  • 500 $0.1690
  • 1,000 $0.1440
  • 2,500 $0.1190
  • 10,000 $0.1110
$0.1110 / $0.4600 Buy Now
Future Electronics 74LVC Series 3.6 V Surface Mount 3-State Octal D-type Flip-Flop - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 10000
Reel
  • 2,500 $0.1190
  • 5,000 $0.1160
  • 7,500 $0.1150
  • 10,000 $0.1140
  • 12,500 $0.1110
$0.1110 / $0.1190 Buy Now
Future Electronics 74LVC Series 3.6 V Surface Mount 3-State Octal D-type Flip-Flop - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1190
  • 7,500 $0.1150
  • 10,000 $0.1140
  • 25,000 $0.1120
  • 37,500 $0.1090
$0.1090 / $0.1190 Buy Now
Future Electronics 74LVC Series 3.6 V Surface Mount 3-State Octal D-type Flip-Flop - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1190
  • 7,500 $0.1150
  • 10,000 $0.1140
  • 25,000 $0.1120
  • 37,500 $0.1090
$0.1090 / $0.1190 Buy Now
Rochester Electronics 74LVC374APW - Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.1165
  • 25 $0.1142
  • 100 $0.1095
  • 500 $0.1049
  • 1,000 $0.0990
$0.0990 / $0.1165 Buy Now
DISTI # 74LVC374APW,118
Avnet Asia Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R (Alt: 74LVC374APW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 0
  • 7,500 $0.1277
  • 15,000 $0.1192
  • 22,500 $0.1161
  • 37,500 $0.1132
  • 75,000 $0.1104
  • 187,500 $0.1077
  • 375,000 $0.1052
$0.1052 / $0.1277 Buy Now
DISTI # 74LVC374APW,118
Avnet Silica (Alt: 74LVC374APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200253443
Chip1Stop 74LVC374APW/SOT360/TSSOP20 RoHS: Compliant pbFree: Yes 7500
  • 2,500 $0.1240
$0.1240 Buy Now
DISTI # C1S537100384537
Chip1Stop 74LVC374APW/SOT360/TSSOP20 RoHS: Compliant pbFree: Yes 1440
  • 1 $0.6340
  • 100 $0.2020
  • 500 $0.1630
  • 1,000 $0.1550
$0.1550 / $0.6340 Buy Now
DISTI # C1S537100969639
Chip1Stop 74LVC374APW/SOT360/TSSOP20 RoHS: Compliant pbFree: Yes 59
  • 59 $0.1900
$0.1900 Buy Now
DISTI # C1S537100172905
Chip1Stop 74LVC374APW/SOT360/TSSOP20 RoHS: Compliant pbFree: Yes Container: Cut Tape 38
  • 10 $0.0840
$0.0840 Buy Now
DISTI # 74LVC374APW,118
EBV Elektronik (Alt: 74LVC374APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 87500
Buy Now
New Advantage Corporation 74LVC Series 3.6 V Surface Mount 3-State Octal D-type Flip-Flop - TSSOP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $0.1514
  • 5,000 $0.1413
$0.1413 / $0.1514 Buy Now

CAD Models for 74LVC374APW,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC374APW,118 by Nexperia

74LVC374APW,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP2
Package Description
SOP-20
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1996-02-01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVC374APW,118
    Nexperia
    74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin
    VS

Alternate Parts for 74LVC374APW,118

This table gives cross-reference parts and alternative options found for 74LVC374APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC374APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC374APW,118 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVC374APW,118 vs 74LVC374APW,118
N74LVC374PW-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs N74LVC374PW-T
74LVC374PWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs 74LVC374PWDH-T
74LVC374PWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs 74LVC374PWDH
74LVC374APW-T Bus Driver Nexperia 74LVC374APW,118 vs 74LVC374APW-T
N74LVC374PW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs N74LVC374PW
74LVC374APWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs 74LVC374APWDH-T
7LVC374APWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs 7LVC374APWDH
N74LVC374PWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs N74LVC374PWDH-T
74LVCH374APW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs 74LVCH374APW
Part Number Description Manufacturer Compare
74LVC374APW,112 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVC374APW,118 vs 74LVC374APW,112
74LVC374APW-T Bus Driver Nexperia 74LVC374APW,118 vs 74LVC374APW-T
N74LVC374PW-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs N74LVC374PW-T
74LVC374APW,118 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVC374APW,118 vs 74LVC374APW,118
TC74VCX374FTG IC ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, VQON-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LVC374APW,118 vs TC74VCX374FTG
N74LVC374PW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs N74LVC374PW
74LVC374APW,112 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVC374APW,118 vs 74LVC374APW,112
N74LVC374PWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs N74LVC374PWDH-T
74LVC374PW-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs 74LVC374PW-T
74LVC374APWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC374APW,118 vs 74LVC374APWDH-T

Related Parts for 74LVC374APW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC374APW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC374APW,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC374APW,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC374APW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC374APW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC374APW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC374APW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC374APW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC374APW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: