Part Details for 7LVC374APWDH by NXP Semiconductors
Overview of 7LVC374APWDH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 7LVC374APWDH
7LVC374APWDH CAD Models
7LVC374APWDH Part Data Attributes
|
7LVC374APWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7LVC374APWDH
NXP Semiconductors
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 7LVC374APWDH
This table gives cross-reference parts and alternative options found for 7LVC374APWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7LVC374APWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC374APW,118 | 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin | NXP Semiconductors | 7LVC374APWDH vs 74LVC374APW,118 |
74LVC374APW,118 | 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | 7LVC374APWDH vs 74LVC374APW,118 |
N74LVC374PW-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 7LVC374APWDH vs N74LVC374PW-T |
74LVC374PWDH-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 7LVC374APWDH vs 74LVC374PWDH-T |
74LVC374PWDH | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 7LVC374APWDH vs 74LVC374PWDH |
74LVC374APW-T | Bus Driver | Nexperia | 7LVC374APWDH vs 74LVC374APW-T |
N74LVC374PW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 7LVC374APWDH vs N74LVC374PW |
74LVC374APWDH-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 7LVC374APWDH vs 74LVC374APWDH-T |
N74LVC374PWDH-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 7LVC374APWDH vs N74LVC374PWDH-T |
74LVCH374APW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 7LVC374APWDH vs 74LVCH374APW |