-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6259
|
Newark | 74Lvc86Apw/Sot402/Tssop14 Rohs Compliant: Yes |Nexperia 74LVC86APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.0810 | Buy Now |
DISTI #
33AC1288
|
Newark | Xor Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Lvc86A, Logic Type:Xor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC86APW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.1520 / $0.4520 | Buy Now |
DISTI #
1727-6690-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
766 In Stock |
|
$0.0751 / $0.4400 | Buy Now |
DISTI #
74LVC86APW,118
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC86APW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0677 / $0.0808 | Buy Now |
DISTI #
771-74LVC86APW-T
|
Mouser Electronics | Logic Gates 74LVC86APW/SOT402/TSSOP14 RoHS: Compliant | 7787 |
|
$0.0750 / $0.4300 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Quad 2 Input EXCLUSIVE OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0658 / $0.0749 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Quad 2 Input EXCLUSIVE OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0765 | Buy Now |
|
Rochester Electronics | 74LVC86APW - XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 400000 |
|
$0.0671 / $0.0789 | Buy Now |
DISTI #
74LVC86APW.118
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 1.2÷3.6VDC Min Qty: 1 | 0 |
|
$0.0950 / $0.3960 | RFQ |
DISTI #
74LVC86APW,118
|
Avnet Asia | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74LVC86APW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1042 / $0.1166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC86APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC86APW,118
Nexperia
74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-10-16 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC86APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC86APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC86APW | XOR Gate | Nexperia | 74LVC86APW,118 vs 74LVC86APW |
SN74LVC86APWRE4 | Quadruple 2-Input Exclusive-OR Gate 14-TSSOP -40 to 125 | Texas Instruments | 74LVC86APW,118 vs SN74LVC86APWRE4 |
SN74LVC86AQPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | 74LVC86APW,118 vs SN74LVC86AQPWREP |
935250110118 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC86APW,118 vs 935250110118 |
N74LVC86PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | 74LVC86APW,118 vs N74LVC86PW |
SN74LVC86APWLE | Quadruple 2-Input Exclusive-OR Gate 14-TSSOP -40 to 125 | Texas Instruments | 74LVC86APW,118 vs SN74LVC86APWLE |
74LVC86ATTR | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LVC86APW,118 vs 74LVC86ATTR |
935250110112 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC86APW,118 vs 935250110112 |
SN74LVC86APWRG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | 74LVC86APW,118 vs SN74LVC86APWRG4 |
MC74LCX86DT | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | 74LVC86APW,118 vs MC74LCX86DT |