There are no models available for this part yet.
Overview of 74LVX08MX by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74LVX08MX by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38C7933
|
Newark | Ic, Quad And Gate, 2I/P, Soic-14, Full Reel, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Lvx08, Logic Ic Family:74Lvx, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi 74LVX08MX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now | |
DISTI #
74LVX08MXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2564 In Stock |
|
$0.2011 / $0.6100 | Buy Now | |
DISTI #
74LVX08MX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74LVX08MX) RoHS: Compliant Min Qty: 1554 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 35000 Partner Stock |
|
$0.1995 / $0.2381 | Buy Now | |
DISTI #
74LVX08MX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74LVX08MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1995 / $0.2381 | Buy Now | |
DISTI #
512-74LVX08MX
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 4890 |
|
$0.2010 / $0.5200 | Buy Now | |
Future Electronics | 74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now | ||
Onlinecomponents.com | Low Voltage Quad 2-Input AND Gate | 0 |
|
$0.1963 / $0.2203 | Buy Now | ||
DISTI #
66431059
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2223 | Americas - 1971 |
|
$0.2064 / $0.2174 | Buy Now | |
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 2746 |
|
$0.2580 / $0.6450 | Buy Now | ||
Rochester Electronics | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2331 |
|
$0.1994 / $0.2346 | Buy Now |
CAD Models for 74LVX08MX by onsemi
Part Data Attributes for 74LVX08MX by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOIC-14
|
Manufacturer Package Code
|
751EF
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
LV/LV-A/LVX/H
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.6235 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
12 ns
|
Propagation Delay (tpd)
|
17 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.753 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for 74LVX08MX
This table gives cross-reference parts and alternative options found for 74LVX08MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX08MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX08DR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | 74LVX08MX vs MC74LVX08DR2G |
74LVX08M | Low Voltage Quad 2-Input AND Gate, 55-TUBE | onsemi | 74LVX08MX vs 74LVX08M |
MC74LVX08DR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | 74LVX08MX vs MC74LVX08DR2 |
Related Parts for 74LVX08MX
-
74HC32DGates
-
74LVX4245QSCBus Driver/Transceivers
-
STW5NK100ZPower Field-Effect Transistors
-
TPS54418RTERSwitching Regulator or Controllers
-
TPME157K020R0035Fixed Capacitors
-
MBRS540T3GRectifier Diodes
-
LP2950CDTX-3.3Linear Regulator ICs
-
FDMS3622SSmall Signal Field-Effect Transistors
-
AD8642ARZOperational Amplifiers