Part Details for MC74LVX08DR2 by onsemi
Overview of MC74LVX08DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX08DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5709
|
Newark | Mc74Lvx08Dr2, Motor Driver Ic |Onsemi MC74LVX08DR2 RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
MC74LVX08DR2
|
Avnet Americas | LOG CMOS GATE AND QUAD - Tape and Reel (Alt: MC74LVX08DR2) RoHS: Not Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 17500 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now |
|
Rochester Electronics | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74LVX08DR2
MC74LVX08DR2 CAD Models
MC74LVX08DR2 Part Data Attributes
|
MC74LVX08DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX08DR2
onsemi
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX08DR2
This table gives cross-reference parts and alternative options found for MC74LVX08DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX08DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX08MTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVX08DR2 vs 74LVX08MTR |
TC74LVX08FN(EL) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08DR2 vs TC74LVX08FN(EL) |
74LVX08M | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX08DR2 vs 74LVX08M |
74LVX08MX | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX08DR2 vs 74LVX08MX |
TC74LVX08FN(ELP) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08DR2 vs TC74LVX08FN(ELP) |
MC74LVX08D | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74LVX08DR2 vs MC74LVX08D |
MC74LVX08DR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74LVX08DR2 vs MC74LVX08DR2G |