Part Details for N74S02N by YAGEO Corporation
Overview of N74S02N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for N74S02N
N74S02N CAD Models
N74S02N Part Data Attributes
|
N74S02N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74S02N
YAGEO Corporation
NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74S02N
This table gives cross-reference parts and alternative options found for N74S02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07301BCX | S SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | N74S02N vs M38510/07301BCX |
M38510/07301BCB | S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Philips Semiconductors | N74S02N vs M38510/07301BCB |
SN74S02N-10 | S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | N74S02N vs SN74S02N-10 |
74S02A | IC S SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | N74S02N vs 74S02A |
54S02/BCA | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | N74S02N vs 54S02/BCA |
GD74S02J | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | N74S02N vs GD74S02J |
JM38510/07301BCX | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | N74S02N vs JM38510/07301BCX |
SN74S02J-00 | IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | N74S02N vs SN74S02J-00 |
GD74S02 | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | N74S02N vs GD74S02 |
74S02F | S SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Philips Semiconductors | N74S02N vs 74S02F |