Part Details for M38510/07301BCB by Philips Semiconductors
Overview of M38510/07301BCB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/07301BCB
M38510/07301BCB CAD Models
M38510/07301BCB Part Data Attributes:
|
M38510/07301BCB
Philips Semiconductors
Buy Now
|
Compare Parts:
M38510/07301BCB
Philips Semiconductors
S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/07301BCB
This table gives cross-reference parts and alternative options found for M38510/07301BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07301BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S02N-10 | S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | M38510/07301BCB vs SN74S02N-10 |
54S02/BCA | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | M38510/07301BCB vs 54S02/BCA |
SN74S02J-00 | IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | M38510/07301BCB vs SN74S02J-00 |
M38510/07301BCX | NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | Fairchild Semiconductor Corporation | M38510/07301BCB vs M38510/07301BCX |
M38510/07301BCX | NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | Signetics | M38510/07301BCB vs M38510/07301BCX |
74S02A | S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Philips Semiconductors | M38510/07301BCB vs 74S02A |
M38510/07301BCB | NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | Signetics | M38510/07301BCB vs M38510/07301BCB |
N74S02N | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | M38510/07301BCB vs N74S02N |
SN74S02N-00 | S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | M38510/07301BCB vs SN74S02N-00 |
M38510/07301BCB | IC S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | M38510/07301BCB vs M38510/07301BCB |