| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54S15J-00 | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 74S15J vs SNJ54S15J-00 |
| 74S15A | Philips Semiconductors | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S15J vs 74S15A |
| 74S15A | NXP Semiconductors | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S15J vs 74S15A |
| SN74S15J-00 | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 74S15J vs SN74S15J-00 |
| SN74S15N-00 | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S15J vs SN74S15N-00 |
| 5962-9751601QCX | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3 Line Input, TTL, CDIP14 | 74S15J vs 5962-9751601QCX |
| 54S15J | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 74S15J vs 54S15J |
| SN74S15N-10 | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S15J vs SN74S15N-10 |
Part Details for 74S15J by Texas Instruments
Results Overview of 74S15J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74S15J Information
74S15J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74S15J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 9589 |
|
RFQ |
US Tariff Estimator: 74S15J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74S15J Part Data Attributes
|
|
74S15J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74S15J
Texas Instruments
AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 42 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74S15J
This table gives cross-reference parts and alternative options found for 74S15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.