74S280A
Description: IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit

Overview of 74S280A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for 74S280A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74S280A by NXP Semiconductors

74S280A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
S
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
105 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74S280A
    NXP Semiconductors
    IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit
    VS

Alternate Parts for 74S280A

This table gives cross-reference parts and alternative options found for 74S280A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S280A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S280NP3 IC,PARITY GENERATOR/CHECKER,S-TTL,DIP,14PIN,PLASTIC Texas Instruments 74S280A vs SN74S280NP3
SN74S280N3 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 Texas Instruments 74S280A vs SN74S280N3
DM74S280N Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74S280A vs DM74S280N
SN74S280J-00 S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 Texas Instruments 74S280A vs SN74S280J-00
SN54S280J 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 Texas Instruments 74S280A vs SN54S280J
S54S280F IC PARITY GENERATOR/CHECKER, Arithmetic Circuit NXP Semiconductors 74S280A vs S54S280F
GD74S280J Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, Goldstar Electron Co Ltd 74S280A vs GD74S280J
N74S280A IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit NXP Semiconductors 74S280A vs N74S280A
DM54S280J Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74S280A vs DM54S280J
N74S280N Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 Signetics 74S280A vs N74S280N
Part Number Description Manufacturer Compare
DM54S280J Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74S280A vs DM54S280J
SN74S280N 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 Texas Instruments 74S280A vs SN74S280N
SN74S280N3 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 Texas Instruments 74S280A vs SN74S280N3
GD54S280J Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, Goldstar Electron Co Ltd 74S280A vs GD54S280J
GD54S280 Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, Goldstar Electron Co Ltd 74S280A vs GD54S280
N74S280N Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 YAGEO Corporation 74S280A vs N74S280N
GD74S280J Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, Goldstar Electron Co Ltd 74S280A vs GD74S280J
DM54S280J/883B IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14, Arithmetic Circuit National Semiconductor Corporation 74S280A vs DM54S280J/883B
SN54S280J 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 Texas Instruments 74S280A vs SN54S280J
S54S280F IC PARITY GENERATOR/CHECKER, Arithmetic Circuit NXP Semiconductors 74S280A vs S54S280F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74S280A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74S280A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74S280A would you like to use for your alert(s)?
  • Please alert me when 74S280A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74S280A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74S280A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74S280A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74S280A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74S280A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: