Part Details for N74S280N by Signetics
Overview of N74S280N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74S280N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 39 |
|
Buy Now | |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 420 |
|
$0.5800 / $1.4500 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 54 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for N74S280N
N74S280N CAD Models
N74S280N Part Data Attributes
|
N74S280N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S280N
Signetics
Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.09 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74S280N
This table gives cross-reference parts and alternative options found for N74S280N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S280N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 | YAGEO Corporation | N74S280N vs N74S280N |
SN74S280J-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | N74S280N vs SN74S280J-00 |
GD74S280 | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | N74S280N vs GD74S280 |
SN54S280J-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | N74S280N vs SN54S280J-00 |
N74S280A | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 | Signetics | N74S280N vs N74S280A |
SNJ54S280J-00 | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | Texas Instruments | N74S280N vs SNJ54S280J-00 |
SN74S280J | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | N74S280N vs SN74S280J |
DM54S280J/883B | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | N74S280N vs DM54S280J/883B |
SN54S280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | N74S280N vs SN54S280J |
SN74S280N-10 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | N74S280N vs SN74S280N-10 |