-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2247 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 6530 |
|
$2.4728 / $7.0650 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 160 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 248 |
|
$1.0762 / $3.0748 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 29 |
|
$3.1870 / $4.7805 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 600 |
|
$3.2970 / $6.5940 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 503 |
|
$3.8858 / $7.0650 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 168 |
|
$4.3568 / $7.0650 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 240 |
|
$3.8858 / $7.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S280N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S280N
Texas Instruments
9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 105 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S280N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S280N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 | YAGEO Corporation | SN74S280N vs N74S280N |
SN74S280J-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN74S280N vs SN74S280J-00 |
GD74S280 | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S280N vs GD74S280 |
SN54S280J-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN74S280N vs SN54S280J-00 |
N74S280A | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 | Signetics | SN74S280N vs N74S280A |
SNJ54S280J-00 | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | Texas Instruments | SN74S280N vs SNJ54S280J-00 |
SN74S280J | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN74S280N vs SN74S280J |
DM54S280J/883B | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | SN74S280N vs DM54S280J/883B |
SN54S280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | SN74S280N vs SN54S280J |
SN74S280N-10 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | SN74S280N vs SN74S280N-10 |