Part Details for 74V1G02C by STMicroelectronics
Overview of 74V1G02C by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74V1G02C
74V1G02C CAD Models
74V1G02C Part Data Attributes
|
74V1G02C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G02C
STMicroelectronics
74V SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74V1G02C
This table gives cross-reference parts and alternative options found for 74V1G02C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G02C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | 74V1G02C vs 74AHC1G02GW,125 |
MC74VHC1G02DFT4 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74V1G02C vs MC74VHC1G02DFT4 |
74AHC1G02GW | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74V1G02C vs 74AHC1G02GW |
SN74AHC1G02DCKT | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | 74V1G02C vs SN74AHC1G02DCKT |
MC74VHC1G02DFT2G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74V1G02C vs MC74VHC1G02DFT2G |
935262750115 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74V1G02C vs 935262750115 |
TC7SH02FU(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74V1G02C vs TC7SH02FU(TE85L) |
74AHC1G02GW-G | IC AHC SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | 74V1G02C vs 74AHC1G02GW-G |
MC74VHC1G02DFR2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74V1G02C vs MC74VHC1G02DFR2 |
SN74AHC1G02DCKRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | 74V1G02C vs SN74AHC1G02DCKRG4 |