Part Details for 74VCX162244DT by onsemi
Overview of 74VCX162244DT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VCX162244DT
74VCX162244DT CAD Models
74VCX162244DT Part Data Attributes
|
74VCX162244DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX162244DT
onsemi
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX162244DT
This table gives cross-reference parts and alternative options found for 74VCX162244DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX162244DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH162244PAG8 | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, TSSOP0/Reel | Renesas Electronics Corporation | 74VCX162244DT vs 74ALVCH162244PAG8 |
74ALVCH162244PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74VCX162244DT vs 74ALVCH162244PAG8 |
74VCXH162244MTD | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX162244DT vs 74VCXH162244MTD |
MC74VCX162244DT | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, PLASTIC, TSSOP-48 | Motorola Semiconductor Products | 74VCX162244DT vs MC74VCX162244DT |
SN74ALVCH162244DGG | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP | Texas Instruments | 74VCX162244DT vs SN74ALVCH162244DGG |
74ALVCH162244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74VCX162244DT vs 74ALVCH162244T |
74VCX162244MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX162244DT vs 74VCX162244MTDX |
SN74ALVCH162244GR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCX162244DT vs SN74ALVCH162244GR |
74ALVCH162244DGG | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74VCX162244DT vs 74ALVCH162244DGG |
SN74ALVCH162244DGGR | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCX162244DT vs SN74ALVCH162244DGGR |