-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, 3800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4826
|
Newark | Ic, Sm, Logic, 74Vcx, Transceiver |Onsemi 74VCX162244MTD Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.7800 | Buy Now |
DISTI #
83C5451
|
Newark | Non Inverting Buffer, Tssop-48, Logic Family/Base Number:74Vcx162, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Family:74Vcx Rohs Compliant: Yes |Onsemi 74VCX162244MTD Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 39829 |
|
$1.0900 / $1.2900 | Buy Now |
|
Flip Electronics | Stock, ship today | 509 |
|
$0.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VCX162244MTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX162244MTD
onsemi
Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, 3800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 6.10 MM, MO-153ED, TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74VCX162244MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX162244MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH162244PAG8 | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, TSSOP0/Reel | Renesas Electronics Corporation | 74VCX162244MTD vs 74ALVCH162244PAG8 |
74ALVCH162244PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74VCX162244MTD vs 74ALVCH162244PAG8 |
74VCXH162244MTD | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX162244MTD vs 74VCXH162244MTD |
MC74VCX162244DT | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, PLASTIC, TSSOP-48 | Motorola Semiconductor Products | 74VCX162244MTD vs MC74VCX162244DT |
SN74ALVCH162244DGG | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP | Texas Instruments | 74VCX162244MTD vs SN74ALVCH162244DGG |
74ALVCH162244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74VCX162244MTD vs 74ALVCH162244T |
74VCX162244MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX162244MTD vs 74VCX162244MTDX |
SN74ALVCH162244GR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCX162244MTD vs SN74ALVCH162244GR |
74ALVCH162244DGG | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74VCX162244MTD vs 74ALVCH162244DGG |
SN74ALVCH162244DGGR | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCX162244MTD vs SN74ALVCH162244DGGR |