Signal Circuits
74VHC4051MTCX
Description: Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16

Overview of 74VHC4051MTCX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 74VHC4051MTCX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHC4051MTCX by Fairchild Semiconductor Corporation

74VHC4051MTCX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.4 MM, MO-153, TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
44 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
120 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Signal Current-Max
0.025 A
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
37 ns
Switch-on Time-Max
46 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74VHC4051MTCX
    Fairchild Semiconductor Corporation
    Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16
    VS

Alternate Parts for 74VHC4051MTCX

This table gives cross-reference parts and alternative options found for 74VHC4051MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC4051MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC4051DTR2G Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL onsemi 74VHC4051MTCX vs MC74VHC4051DTR2G
74VHC4051MTC Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74VHC4051MTCX vs 74VHC4051MTC
MC74LVX4051DTR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 Rochester Electronics LLC 74VHC4051MTCX vs MC74LVX4051DTR2
74LV4051PW,112 74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors 74VHC4051MTCX vs 74LV4051PW,112
MC74LVX4051DTR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 onsemi 74VHC4051MTCX vs MC74LVX4051DTR2
74VHC4051MTCX 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.4 MM, MO-153, TSSOP-16 Rochester Electronics LLC 74VHC4051MTCX vs 74VHC4051MTCX
SN74LV4051APWG4 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 Texas Instruments 74VHC4051MTCX vs SN74LV4051APWG4
MC74LVX4051DTR2G Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL onsemi 74VHC4051MTCX vs MC74LVX4051DTR2G
SN74LV4051APWE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74VHC4051MTCX vs SN74LV4051APWE4
74LV4051PW,112 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia 74VHC4051MTCX vs 74LV4051PW,112
Part Number Description Manufacturer Compare
74VHC4051N_NL Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation 74VHC4051MTCX vs 74VHC4051N_NL
CLV4051ATPWRG4Q1 Automotive, 5V 8:1 one-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 Texas Instruments 74VHC4051MTCX vs CLV4051ATPWRG4Q1
74LV4051PW,118 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia 74VHC4051MTCX vs 74LV4051PW,118
935190980118 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch NXP Semiconductors 74VHC4051MTCX vs 935190980118
935190980118 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74VHC4051MTCX vs 935190980118
74LV4051PW,112 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia 74VHC4051MTCX vs 74LV4051PW,112
SN74LV4051APWE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74VHC4051MTCX vs SN74LV4051APWE4
74VHC4051MTCX_NL Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74VHC4051MTCX vs 74VHC4051MTCX_NL
SN74LV4051ADBE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments 74VHC4051MTCX vs SN74LV4051ADBE4
SN74LV4051ADGVR 5V 8:1 one-channel general-purpose analog multiplexer 16-TVSOP -40 to 85 Texas Instruments 74VHC4051MTCX vs SN74LV4051ADGVR

Related Parts for 74VHC4051MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC4051MTCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC4051MTCX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VHC4051MTCX would you like to use for your alert(s)?
  • Please alert me when 74VHC4051MTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHC4051MTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC4051MTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHC4051MTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC4051MTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC4051MTCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: