Part Details for MC74LVX4051DTR2 by onsemi
Overview of MC74LVX4051DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for MC74LVX4051DTR2
MC74LVX4051DTR2 CAD Models
MC74LVX4051DTR2 Part Data Attributes
|
MC74LVX4051DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4051DTR2
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX4051DTR2
This table gives cross-reference parts and alternative options found for MC74LVX4051DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4051DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4051ATPWREP | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 | Texas Instruments | MC74LVX4051DTR2 vs SN74LV4051ATPWREP |
74VHC4051MTCX_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LVX4051DTR2 vs 74VHC4051MTCX_NL |
74LV4051PW,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | MC74LVX4051DTR2 vs 74LV4051PW,118 |
SN74LV4051ATPWRQ1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | MC74LVX4051DTR2 vs SN74LV4051ATPWRQ1 |
74LV4051PW | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74LVX4051DTR2 vs 74LV4051PW |
U74HC4051L-P16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | MC74LVX4051DTR2 vs U74HC4051L-P16-R |
CLV4051ATPWRG4Q1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | MC74LVX4051DTR2 vs CLV4051ATPWRG4Q1 |
MC74VHC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | MC74LVX4051DTR2 vs MC74VHC4051DTR2 |
MC74VHC4051DTR2G | Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL | onsemi | MC74LVX4051DTR2 vs MC74VHC4051DTR2G |
935191000112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74LVX4051DTR2 vs 935191000112 |