Part Details for 74ABT125CSC by Rochester Electronics LLC
Overview of 74ABT125CSC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT125CSC
74ABT125CSC CAD Models
74ABT125CSC Part Data Attributes
|
74ABT125CSC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74ABT125CSC
Rochester Electronics LLC
ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DESIGNATED SEND AND RECEIVE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.9 ns | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74ABT125CSC
This table gives cross-reference parts and alternative options found for 74ABT125CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT125CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT125DG4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT125CSC vs SN74ABT125DG4 |
74ABT125CSCX | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74ABT125CSC vs 74ABT125CSCX |
SN74ABT125QDRG4Q1 | Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74ABT125CSC vs SN74ABT125QDRG4Q1 |
SN74ABT125DRE4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT125CSC vs SN74ABT125DRE4 |
N74ABT125D-T | IC ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | 74ABT125CSC vs N74ABT125D-T |
74ABT125D,623 | 74ABT125 - Quad buffer; 3-state@en-us SOIC 14-Pin | Nexperia | 74ABT125CSC vs 74ABT125D,623 |
74ABT125D,623 | 74ABT125 - Quad buffer; 3-state SOIC 14-Pin | NXP Semiconductors | 74ABT125CSC vs 74ABT125D,623 |
SN74ABT125DE4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT125CSC vs SN74ABT125DE4 |
74ABT125D,602 | 74ABT125 - Quad buffer; 3-state SOIC 14-Pin | NXP Semiconductors | 74ABT125CSC vs 74ABT125D,602 |
74ABT125CSC | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Texas Instruments | 74ABT125CSC vs 74ABT125CSC |