Part Details for 74ABT16373BDL,118 by NXP Semiconductors
Overview of 74ABT16373BDL,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 74ABT16373BDL,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ABT16373BDL - Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5971 |
|
$0.3771 / $0.4436 | Buy Now |
|
Chip1Cloud | IC 16BIT D TYPE LATCH 48SSOP | 4710 |
|
RFQ | |
DISTI #
4268530
|
Farnell | RoHS: Compliant Min Qty: 821 Container: Each | 0 |
|
$0.6404 | Buy Now |
Part Details for 74ABT16373BDL,118
74ABT16373BDL,118 CAD Models
74ABT16373BDL,118 Part Data Attributes:
|
74ABT16373BDL,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT16373BDL,118
NXP Semiconductors
74ABT16373B - 16-bit transparent latch (3-State) SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 7.50 MM, PLASTIC, SOT-370-1, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ABT16373BDL,118
This table gives cross-reference parts and alternative options found for 74ABT16373BDL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16373BDL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16373BDL-T | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP-48 | Rochester Electronics LLC | 74ABT16373BDL,118 vs 74ABT16373BDL-T |
SN74ABT16373DLR | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT16373BDL,118 vs SN74ABT16373DLR |
74ABT16373CSSCX | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ABT16373BDL,118 vs 74ABT16373CSSCX |
74ABT16373CSSC | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Texas Instruments | 74ABT16373BDL,118 vs 74ABT16373CSSC |
CABT16373AMDLREP | Enhanced Product 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125 | Texas Instruments | 74ABT16373BDL,118 vs CABT16373AMDLREP |
SN74ABT16373ADL | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT16373BDL,118 vs SN74ABT16373ADL |
BT16373BDL | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16373BDL,118 vs BT16373BDL |
74ABT16373BDL | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16373BDL,118 vs 74ABT16373BDL |
V62/06628-01XE | Enhanced Product 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125 | Texas Instruments | 74ABT16373BDL,118 vs V62/06628-01XE |
SN74ABT16373ADLG4 | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT16373BDL,118 vs SN74ABT16373ADLG4 |