Logic
74AC244B
STMicroelectronics
Description: AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20

Overview of 74AC244B by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AC244B by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC244B by STMicroelectronics

74AC244B
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
3.93 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74AC244B
    STMicroelectronics
    AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for 74AC244B

This table gives cross-reference parts and alternative options found for 74AC244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8755201RX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Motorola Mobility LLC 74AC244B vs 5962-8755201RX
54AC244DMQB Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74AC244B vs 54AC244DMQB
74AC244DC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74AC244B vs 74AC244DC
TC74AC244P IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC244B vs TC74AC244P
74AC244PCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 74AC244B vs 74AC244PCQR
54AC244DMQB Bus Driver/Transceiver Teledyne e2v 74AC244B vs 54AC244DMQB
74AC244DC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74AC244B vs 74AC244DC
SNJ54AC244J Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 74AC244B vs SNJ54AC244J
5962-8755201RX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, Teledyne e2v 74AC244B vs 5962-8755201RX
SN74AC244NE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 Texas Instruments 74AC244B vs SN74AC244NE4
Part Number Description Manufacturer Compare
JM38510R75705SRA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74AC244B vs JM38510R75705SRA
54AC244DM AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74AC244B vs 54AC244DM
74AC244PCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 74AC244B vs 74AC244PCQR
JM38510R75705SR AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74AC244B vs JM38510R75705SR
MC74AC244NG AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 onsemi 74AC244B vs MC74AC244NG
HD74AC244P AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation 74AC244B vs HD74AC244P
74AC244PC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 74AC244B vs 74AC244PC
5962-8755201RX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74AC244B vs 5962-8755201RX
5962-8755201RA Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Defense Logistics Agency 74AC244B vs 5962-8755201RA
M38510R75705SRX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74AC244B vs M38510R75705SRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC244B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC244B by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74AC244B would you like to use for your alert(s)?
  • Please alert me when 74AC244B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC244B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC244B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC244B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC244B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC244B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: