Part Details for 74ACT02SCX by Fairchild Semiconductor Corporation
Overview of 74ACT02SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74ACT02SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 572 |
|
RFQ | ||
|
Bristol Electronics | 12799 |
|
RFQ | ||
|
Bristol Electronics | 10873 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 3160 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ACT-CMOS, 14 Pin, Plastic, SOP | 5035 |
|
$0.1541 / $0.3699 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ACT-CMOS, 14 Pin, Plastic, SOP | 8698 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ACT-CMOS, 14 Pin, Plastic, SOP | 2528 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ACT-CMOS, 14 Pin, Plastic, SOP | 457 |
|
$0.3083 / $0.6165 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ACT-CMOS, 14 Pin, Plastic, SOP | 2054 |
|
$0.2466 / $0.6165 | Buy Now |
|
Rochester Electronics | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9021 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for 74ACT02SCX
74ACT02SCX CAD Models
74ACT02SCX Part Data Attributes:
|
74ACT02SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT02SCX
Fairchild Semiconductor Corporation
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74ACT02SCX
This table gives cross-reference parts and alternative options found for 74ACT02SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT02SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT02M | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74ACT02SCX vs CD74ACT02M |
MC74ACT02DCR1 | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74ACT02SCX vs MC74ACT02DCR1 |
MC74ACT02DG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | 74ACT02SCX vs MC74ACT02DG |
74ACT02SCQR | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Texas Instruments | 74ACT02SCX vs 74ACT02SCQR |
M74ACT02MTR | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74ACT02SCX vs M74ACT02MTR |
N74ACT02D-T | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74ACT02SCX vs N74ACT02D-T |
74ACTQ02SCX | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74ACT02SCX vs 74ACTQ02SCX |
DV74ACT02D | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74ACT02SCX vs DV74ACT02D |
M74ACT02M | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74ACT02SCX vs M74ACT02M |
CD74ACT02M96E4 | Quad 2-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | 74ACT02SCX vs CD74ACT02M96E4 |