Part Details for M74ACT02MTR by STMicroelectronics
Overview of M74ACT02MTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M74ACT02MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 122 |
|
$0.1800 / $0.2700 | Buy Now |
|
Perfect Parts Corporation | 766 |
|
RFQ |
Part Details for M74ACT02MTR
M74ACT02MTR CAD Models
M74ACT02MTR Part Data Attributes:
|
M74ACT02MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74ACT02MTR
STMicroelectronics
ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74ACT02MTR
This table gives cross-reference parts and alternative options found for M74ACT02MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74ACT02MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ02SC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | M74ACT02MTR vs 74ACTQ02SC |
MC74ACT02DT | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | M74ACT02MTR vs MC74ACT02DT |
74ACT02MTT | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | M74ACT02MTR vs 74ACT02MTT |
74ACTQ02SC | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | M74ACT02MTR vs 74ACTQ02SC |
MC74ACT02DR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | M74ACT02MTR vs MC74ACT02DR2G |
74ACTQ02SCX | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | M74ACT02MTR vs 74ACTQ02SCX |
DV74ACT02D | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | M74ACT02MTR vs DV74ACT02D |
MC74ACT02DR2 | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | M74ACT02MTR vs MC74ACT02DR2 |
74ACT02SC | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Texas Instruments | M74ACT02MTR vs 74ACT02SC |
74ACT02M | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | M74ACT02MTR vs 74ACT02M |