Part Details for 74ACT11010DR by Rochester Electronics LLC
Overview of 74ACT11010DR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT11010DR
74ACT11010DR CAD Models
74ACT11010DR Part Data Attributes:
|
74ACT11010DR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74ACT11010DR
Rochester Electronics LLC
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74ACT11010DR
This table gives cross-reference parts and alternative options found for 74ACT11010DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11010DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F10W | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 74ACT11010DR vs SNJ54F10W |
SN74F10NE4 | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | 74ACT11010DR vs SN74F10NE4 |
SN74S10DE4 | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74ACT11010DR vs SN74S10DE4 |
74ACT11010D | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | 74ACT11010DR vs 74ACT11010D |
SN74S10NSRE4 | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | 74ACT11010DR vs SN74S10NSRE4 |
N74F10D-T | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14 | Rochester Electronics LLC | 74ACT11010DR vs N74F10D-T |
SN54S10FK | NAND Gate, S Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 74ACT11010DR vs SN54S10FK |
74ACT11010N | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | 74ACT11010DR vs 74ACT11010N |
M38510/33003B2X | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 74ACT11010DR vs M38510/33003B2X |
SN74F10NSRG4 | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | 74ACT11010DR vs SN74F10NSRG4 |