Part Details for SN74S10NSRE4 by Rochester Electronics LLC
Overview of SN74S10NSRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74S10NSRE4
SN74S10NSRE4 CAD Models
SN74S10NSRE4 Part Data Attributes
|
SN74S10NSRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S10NSRE4
Rochester Electronics LLC
NAND Gate, S Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74S10NSRE4
This table gives cross-reference parts and alternative options found for SN74S10NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S10NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F10D-T | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs N74F10D-T |
SNJ54F10W | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs SNJ54F10W |
M38510/33003B2X | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN74S10NSRE4 vs M38510/33003B2X |
SN74S10N3 | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs SN74S10N3 |
N74F10N | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT27-1, DIP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs N74F10N |
M38510/33003BDX | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs M38510/33003BDX |
SN74S10J | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs SN74S10J |
SN74F10NSRG4 | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs SN74F10NSRG4 |
SN54S10W | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs SN54S10W |
SN74S10NE4 | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN74S10NSRE4 vs SN74S10NE4 |