| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACTQ16646SSC | Rochester Electronics LLC | Check for Price | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | 74ACT16646DLR vs 74ACTQ16646SSC |
| 74ACT16646SSC | Rochester Electronics LLC | Check for Price | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | 74ACT16646DLR vs 74ACT16646SSC |
| 74ACT16646DLRG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 74ACT16646DLR vs 74ACT16646DLRG4 |
| 74ACTQ16646SSCX_NL | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 74ACT16646DLR vs 74ACTQ16646SSCX_NL |
| 74ACT16646DLG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 74ACT16646DLR vs 74ACT16646DLG4 |
| 74ACT16646DL | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56 | 74ACT16646DLR vs 74ACT16646DL |
Part Details for 74ACT16646DLR by Texas Instruments
Results Overview of 74ACT16646DLR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT16646DLR Information
74ACT16646DLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74ACT16646DLR | Texas Instruments | 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 |
Price & Stock for 74ACT16646DLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86274619
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$4.1375 / $5.1750 | Buy Now |
|
DISTI #
86274613
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 9601 | Americas - 500 |
|
$4.1375 / $5.1750 | Buy Now |
|
DISTI #
62403521
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1936 | Americas - 5 |
|
$3.9930 | Buy Now |
|
DISTI #
595-74ACT16646DLR
|
Mouser Electronics | Bus Transceivers 16bit Tri-St Bus A 5 95-74ACT16646DL A 5 A 595-74ACT16646DL RoHS: Compliant | 1450 |
|
$4.2200 / $5.8000 | Buy Now |
|
DISTI #
V72:2272_07214245
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1936 Container: Cut Strips | Americas - 5 |
|
$3.9930 | Buy Now |
|
|
Bristol Electronics | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R | 5 |
|
RFQ | |
|
|
Quest Components | REGISTERED BUS TRANSCEIVER, ACT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO56 | 239 |
|
$2.1240 / $5.3100 | Buy Now |
|
|
Quest Components | REGISTERED BUS TRANSCEIVER, ACT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO56 | 4 |
|
$20.0000 / $22.5000 | Buy Now |
|
|
Rochester Electronics | Bus Transceiver 2 Element 8 Bits 5V 56-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$3.3100 / $4.1400 | Buy Now |
|
DISTI #
V72:2272_07214245
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1936 Container: Cut Strips | Americas - 5 |
|
$3.9930 | Buy Now |
US Tariff Estimator: 74ACT16646DLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT16646DLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ACT16646DLR Part Data Attributes
|
|
74ACT16646DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT16646DLR
Texas Instruments
Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop-56 | |
| Pin Count | 56 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Direction Control; Select Input For Multiplexed Transmission Of Registered Or Real Time Data | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 18.415 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.4 Ns | |
| Propagation Delay (tpd) | 12.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for 74ACT16646DLR
This table gives cross-reference parts and alternative options found for 74ACT16646DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16646DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74ACT16646DLR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74ACT16646DLR is 4.5V to 5.5V, with a typical voltage of 5V.
-
The 74ACT16646DLR has a maximum junction temperature of 150°C. To handle thermal management, ensure good airflow, use a heat sink if necessary, and avoid high ambient temperatures.
-
The maximum clock frequency supported by the 74ACT16646DLR is 100 MHz.
-
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths, using impedance-controlled traces, and avoiding signal reflections.
-
The 74ACT16646DLR is a 74ACT family device, which is compatible with other 74ACT and 74FCT family devices. However, it may not be directly compatible with other logic families, such as 74LS or 74HC.