Part Details for 74ALVT162827DL,512 by Nexperia
Overview of 74ALVT162827DL,512 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVT162827DL,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ALVT162827DL,512-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 56SSOP Min Qty: 1326 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$5.9510 | Buy Now |
DISTI #
74ALVT162827DL,512
|
Avnet Americas | Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP Tube - Rail/Tube (Alt: 74ALVT162827DL,512) RoHS: Compliant Min Qty: 1326 Package Multiple: 26 Container: Tube | 0 |
|
RFQ | |
DISTI #
74ALVT162827DL,512
|
Avnet Americas | Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP Tube - Rail/Tube (Alt: 74ALVT162827DL,512) RoHS: Compliant Min Qty: 1326 Package Multiple: 26 Container: Tube | 0 |
|
RFQ |
Part Details for 74ALVT162827DL,512
74ALVT162827DL,512 CAD Models
74ALVT162827DL,512 Part Data Attributes:
|
74ALVT162827DL,512
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVT162827DL,512
Nexperia
74ALVT162827 - 20-bit buffer/line driver, non-inverting,with 30Ohm termination resistors (3-State)@en-us SSOP 56-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Manufacturer Package Code | SOT371-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ALVT162827DL,512
This table gives cross-reference parts and alternative options found for 74ALVT162827DL,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT162827DL,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16827DL,518 | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state SSOP 56-Pin | NXP Semiconductors | 74ALVT162827DL,512 vs 74ALVT16827DL,518 |
74ALVTH162827DLG4 | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | 74ALVT162827DL,512 vs 74ALVTH162827DLG4 |
74ALVT16827DL | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | Nexperia | 74ALVT162827DL,512 vs 74ALVT16827DL |
SN74ALVTH162827DLR | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | 74ALVT162827DL,512 vs SN74ALVTH162827DLR |
74ALVTH162827LRG4 | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | 74ALVT162827DL,512 vs 74ALVTH162827LRG4 |
74ALVT162827DL,512 | 74ALVT162827 - 20-bit buffer/line driver, non-inverting,with 30Ohm termination resistors (3-State) SSOP 56-Pin | NXP Semiconductors | 74ALVT162827DL,512 vs 74ALVT162827DL,512 |
SN74ALVTH162827DL | 20-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | 74ALVT162827DL,512 vs SN74ALVTH162827DL |
74ALVT162827DL,518 | 74ALVT162827 - 20-bit buffer/line driver, non-inverting,with 30Ohm termination resistors (3-State) SSOP 56-Pin | NXP Semiconductors | 74ALVT162827DL,512 vs 74ALVT162827DL,518 |
SN74ALVTH16827DL | 20-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | 74ALVT162827DL,512 vs SN74ALVTH16827DL |
74ALVT16827DL,512 | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us SSOP 56-Pin | Nexperia | 74ALVT162827DL,512 vs 74ALVT16827DL,512 |