-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G06 - Low-power inverter with open-drain output@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3178-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4755 In Stock |
|
$0.0531 / $0.4400 | Buy Now |
DISTI #
74AUP1G06GW,125
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G06GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
771-AUP1G06GW125
|
Mouser Electronics | Inverters 74AUP1G06GW/SOT353/UMT5 RoHS: Compliant | 2825 |
|
$0.0540 / $0.4400 | Buy Now |
|
Future Electronics | 74AUP Series 2 V SMT Single Low-Power Inverter with Open-Drain Output - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0500 / $0.0569 | Buy Now |
|
Rochester Electronics | 74AUP1G06GW - Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0475 / $0.0559 | Buy Now |
DISTI #
74AUP1G06GW,125
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G06GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
74AUP1G06GW.125
|
TME | IC: digital, inverter, NOT, Ch: 1, IN: 1, CMOS, SMD, TSSOP5, Mini Logic Min Qty: 1 | 0 |
|
$0.0790 / $0.2030 | RFQ |
DISTI #
74AUP1G06GW,125
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G06GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
74AUP1G06GW,125
|
Avnet Asia | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin TSSOP (Alt: 74AUP1G06GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1079 / $0.1207 | Buy Now |
DISTI #
74AUP1G06GW,125
|
Avnet Silica | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin TSSOP (Alt: 74AUP1G06GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G06GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G06GW,125
Nexperia
74AUP1G06 - Low-power inverter with open-drain output@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G06GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G06GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G06DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G06GW,125 vs SN74AUP1G06DCKTE4 |
NC7SP05P5X | TinyLogic ULP Inverter (Open Drain Output), 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | 74AUP1G06GW,125 vs NC7SP05P5X |
SN74AUP1G06DCKRG4 | Low-Power Single Inverter Buffer/Driver with Open-Drain Outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G06GW,125 vs SN74AUP1G06DCKRG4 |
SN74AUP1G06DCKR | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G06GW,125 vs SN74AUP1G06DCKR |
SN74AUP1G06DCKRE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G06GW,125 vs SN74AUP1G06DCKRE4 |
74AUP1G06GW | IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74AUP1G06GW,125 vs 74AUP1G06GW |
SN74AUP1G06DCKTG4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G06GW,125 vs SN74AUP1G06DCKTG4 |
SN74AUP1G06DCKT | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G06GW,125 vs SN74AUP1G06DCKT |
NC7SP05P5X | TinyLogic ULP Inverter (Open Drain Output), 3000-REEL | onsemi | 74AUP1G06GW,125 vs NC7SP05P5X |