Part Details for 74AUP1G06GW by NXP Semiconductors
Overview of 74AUP1G06GW by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP1G06GW
74AUP1G06GW CAD Models
74AUP1G06GW Part Data Attributes
|
74AUP1G06GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G06GW
NXP Semiconductors
IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21.3 ns | |
Propagation Delay (tpd) | 21.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G06GW
This table gives cross-reference parts and alternative options found for 74AUP1G06GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G06GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP05P5X | TinyLogic ULP Inverter (Open Drain Output), 3000-REEL | onsemi | 74AUP1G06GW vs NC7SP05P5X |
SN74AUP1G06DCKRG4 | Low-Power Single Inverter Buffer/Driver with Open-Drain Outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G06GW vs SN74AUP1G06DCKRG4 |
NC7SP05P5X | TinyLogic ULP Inverter (Open Drain Output), 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | 74AUP1G06GW vs NC7SP05P5X |
SN74AUP1G06DCKTG4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G06GW vs SN74AUP1G06DCKTG4 |