Part Details for 74AUP1G09GW by Nexperia
Overview of 74AUP1G09GW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP1G09GW
74AUP1G09GW CAD Models
74AUP1G09GW Part Data Attributes
|
74AUP1G09GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G09GW
Nexperia
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G09GW
This table gives cross-reference parts and alternative options found for 74AUP1G09GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G09GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G08DCK | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5 | Texas Instruments | 74AUP1G09GW vs SN74AUP1G08DCK |
SN74AUP1G08YEPR | 74AUP1G SERIES, 2-INPUT AND GATE, BGA5, WCSP-5 | Texas Instruments | 74AUP1G09GW vs SN74AUP1G08YEPR |
74AUP1G09GF/S500 | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO6 | NXP Semiconductors | 74AUP1G09GW vs 74AUP1G09GF/S500 |
74AUP1G08FW5-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G09GW vs 74AUP1G08FW5-7 |
935288303132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G09GW vs 935288303132 |
935292833132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G09GW vs 935292833132 |
SN74AUP1G08DSF2 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85 | Texas Instruments | 74AUP1G09GW vs SN74AUP1G08DSF2 |
935298227125 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AUP1G09GW vs 935298227125 |
74AUP1G08GF,132 | 74AUP1G08 - Low-power 2-input AND gate@en-us SON 6-Pin | Nexperia | 74AUP1G09GW vs 74AUP1G08GF,132 |
74AUP1G08GM,115 | 74AUP1G08 - Low-power 2-input AND gate@en-us SON 6-Pin | Nexperia | 74AUP1G09GW vs 74AUP1G08GM,115 |