Part Details for 74AUP1G74DC by NXP Semiconductors
Overview of 74AUP1G74DC by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G74DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 342 |
|
RFQ |
Part Details for 74AUP1G74DC
74AUP1G74DC CAD Models
74AUP1G74DC Part Data Attributes
|
74AUP1G74DC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G74DC
NXP Semiconductors
IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 510 MHz |
Alternate Parts for 74AUP1G74DC
This table gives cross-reference parts and alternative options found for 74AUP1G74DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G74DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP74K8X | TinyLogic ULP D-Type Flip-Flop with Preset and Clear, 3000-REEL | onsemi | 74AUP1G74DC vs NC7SP74K8X |
SN74AUP1G74DCUR | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | 74AUP1G74DC vs SN74AUP1G74DCUR |
74AUP1G74DC | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | Nexperia | 74AUP1G74DC vs 74AUP1G74DC |
SN74AUP1G74DCURG4 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | 74AUP1G74DC vs SN74AUP1G74DCURG4 |
NC7SP74K8X | D Flip-Flop, P Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74AUP1G74DC vs NC7SP74K8X |